PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | NEMA 5-15R (x2) |
| AWG/Conductor | 16/3 |
| Cord Type | SJT |
| Length | 2 ft. |
| Agency Approvals | UL |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 13 A |
| Weight | 0.43 lbs. |
| Product Type | AC Power Cord Splitter |
| Wire Gauge (AWG) | 16 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |
| Additional Feature | 1 Plug to 2 Receptacles |