| # of units | Price |
|---|---|
| 3+ | $19.49 |
| 10+ | $17.49 |
| 50+ | $15.75 |
This heavy duty NEMA 5-15P to C19 power cord is designed for server applications that require a higher-rated cable. Connect devices like computers and servers to a PDU in a data center.
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | IEC-60320-C19 |
| AWG/Conductor | 14/3 |
| Cord Type | SJT |
| Length | 15 ft. |
| Agency Approvals | UL, CUL |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 15 A |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 14 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |