Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

14 AWG Power Cord NEMA 6-20P Plug to C13 Plug 15A 250V Black 6 Feet

  • Jameco Part no.: 2360007
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 10W1-620C13-06
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$8.25 ea

3 Weeks Lead Time


# of units Price
6+ $8.25
10+ $7.49
50+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

14 AWG Power Cord NEMA 6-20P Plug to C13 Plug 15A 250V Black 6 Feet

Features

  • This NEMA 6-20P to C13 power cord is typically used for bitcoin mining machines or other high-performance computers
  • Ideal solution for replacing damaged, overused or missing power cords
  • This heavy duty 14 AWG power cord is fully molded for durability
  • UL and cUL listed
  • All relevant materials are complied with RoHS and REACH directive
  • Connector A: NEMA 6-20P
  • Connector B: IEC-60320-C13
  • Conductor: SJT 14 AWG. x 3C
  • Amp/Voltage Rating: 15A/250V
  • Cable Color: Black
  • Length: 6 feet

Overview

This NEMA 6-20P to C13 power cord is typically used for bitcoin mining machines or other high-performance computers. Ideal solution for replacing damaged, overused or missing power cords.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 6-20P
2nd ConnectorIEC 60320 C13
AWG/Conductor14/3
Cord TypeSJT
Length6 ft.
Agency ApprovalsUL, CUL
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating15 A
Product TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;