Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cat 5e UTP Solid Bulk Cable 1000 Feet Black Raiser CMR-Rated

  • Jameco Part no.: 2359631
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 10X5-702TH-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10X5-824HD 10X5-824HD
Jameco ValuePro
$24.95
10X5-602TH-JVP 10X5-602TH-JVP
Jameco ValuePro
$239.95
10X5-705TH-JVP 10X5-705TH-JVP
Jameco ValuePro
$139.95
10X5-706TH-JVP 10X5-706TH-JVP
Jameco ValuePro
$139.95
10X5-A04TH-JVP 10X5-A04TH-JVP
Jameco ValuePro
$269.95
10X5-A08TH-JVP 10X5-A08TH-JVP
Jameco ValuePro
$269.95

$139.95 ea

3 Weeks Lead Time


# of units Price
1+ $139.95
10+ $132.95
50+ $126.95

Request Larger Quantity Quote

Cat 5e UTP Solid Bulk Cable 1000 Feet Black Raiser CMR-Rated

Features

  • Cat5e solid bulk cable is perfect for making custom length in-wall horizontal network cable runs
  • CMR (raiser) rated PVC jacket for indoor installations
  • Solid copper conductor
  • Our Cat5e cables can support Gigabit Ethernet with a bandwidth of up to 350 MHz
  • 100% pure copper
  • RoHS compliant
  • Conductor: 4 twisted pairs 24 AWG solid bare copper
  • Jacket: PVC
  • Cable Color: Black Color
  • Length: 1000 foot spool

Overview

Cat5e solid bulk cable is perfect for making custom length in-wall horizontal network cable runs. CMR (raiser) rated PVC jacket for indoor installations.



Report a problem
Suggest a product
Specification Value
Number of Conductors8
Wire Gauge (AWG)24
Conductor StrandSolid
ShieldingNo
Length1000 ft.
ColorBlack
MaterialPVC
Cable TypeCAT 5e
Frequency350 MHz
Agency ApprovalsCMR, UL, ETL


Report a problem
Suggest a product
Jameco Register
;