This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $2.75 |
| 10+ | $2.59 |
| 100+ | $2.19 |
| Specification | Value |
|---|---|
| Product Type | CAT 6 Patch Cable |
| Length | 7 ft. |
| Color | Red |
| Wire Gauge (AWG) | 24 |
| Frequency | 550 MHz |