Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 110-70132 Insertion and Extraction Tools

  • EVO 7 Series & 7i Series Nosepiece, 2 mm tail, 1 per Package
  • Jameco Part no.: 2796983
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 110-70132
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205.59.8000
You May Also Like
08-609(HT103A) 08-609(HT103A)
Jameco BenchPro
$2.95
W-HT-2285 W-HT-2285
Waldom Electronics
$14.95
W-HT-2038 W-HT-2038
Waldom Electronics
$12.49
91285-1 91285-1
TE Connectivity
$27.95
W-HT-1884 W-HT-1884
Waldom Electronics
$7.59
11-03-0044 11-03-0044
Molex
$26.95
New Product

$53.26 ea

2 Weeks Lead Time


# of units Price
6+ $53.26
30+ $50.38

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

EVO 7 Series & 7i Series Nosepiece 2 mm tail 1 per Package

Features

  • Leaves a 2 mm tail on 18 to 50 lb cable ties.
  • Product Type: Manual Tools

Technical Specifications

  • Material: Steel (ST)
  • Color: Various (MIX)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Focused Markets and Industries: Chemical Industry; Defense Industry; Electrical Installation; Electronics Industry; Food Industry; Offshore Industry; Rail Transportation Sector; Shipbuilding; Solar Energy Sector; Telecommunication; Wind Energy Sector; Automotive Industry; Aerospace Industry; Medical Industry
  • Tension setting: Adjustable
  • Tool property: Manual clipping
  • Variant: Accessories
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306349099

Overview

This EVO 7 and 7i series replacement nose piece leaves a 2 mm tail after tensioning and cutting.



Report a problem
Suggest a product
Specification Value
Product TypeManual Tools


Report a problem
Suggest a product
Jameco Register
;