Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 110-88032 Insertion and Extraction Tools

  • EVO 9iSP Mechanical Hand Tool, Tension Range 12 - 69 lb Short Hand Span, 1 per Package
  • Jameco Part no.: 2797095
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 110-88032
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205.59.8000
You May Also Like
08-609(HT103A) 08-609(HT103A)
Jameco BenchPro
$2.95
W-HT-2285 W-HT-2285
Waldom Electronics
$14.95
W-HT-2038 W-HT-2038
Waldom Electronics
$12.49
91285-1 91285-1
TE Connectivity
$27.95
W-HT-1884 W-HT-1884
Waldom Electronics
$7.59
11-03-0044 11-03-0044
Molex
$26.95
New Product

$322.75 ea

2 Weeks Lead Time


# of units Price
20+ $322.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

EVO 9iSP Mechanical Hand Tool Tension Range 12 - 69 lb Short Hand Span 1 per Package

Features

  • Cuts ties from 50 to 255 lb with a clean, flush cut for personnel safety and wire insulation integrity.
  • Quality construction with impact-resistant housing, tested at over 1 million cycles, provides high durability resulting in fewer repairs and an extended product life.
  • Lightweight tool with the most technologically advanced ergonomic design for reducing work-related risks such as fatigue and injury that affect productivity.
  • Tension dial offers 33 precise, easy-to-read settings that reduce subjectivity or the need for fine tuning.
  • Tension lock-in mechanism prevents operator from changing tension setting during critical applications.
  • Product Type: Manual Tools

Technical Specifications

  • Material: Metal (MET);Plastic (PL)
  • Color: Blue (BU); Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Thickness Max. (imperial): 0.08"
  • Cable Tie Thickness max. (metric): 2.0 mm
  • Cable Tie Width Max. (Metric): 13.5 mm
  • Focused Markets and Industries: Chemical Industry; Defense Industry; Electrical Installation; Electronics Industry; Food Industry; Offshore Industry; Rail Transportation Sector; Solar Energy Sector; Automotive Industry; Aerospace Industry
  • For Cable Tie Width (Imperial): 0.18 - 0.53"
  • For Cable Tie Width (metric): 4.6 - 13.5 mm
  • For Cable Ties: T50, T80, T120, T150, T250, T255, WS, LK2, LK3, LK5, GL, ECO Series
  • Tension setting: Adjustable
  • Tool property: Manual clipping
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306494843

Overview

HellermannTyton's EVO 9i industrial-grade, mechanical hand tool is ergonomically designed to reduce the risks of repetitive stress injuries to operators while simultaneously increasing productivity. The EVO 9i Tension/Lock/Cut Technology delivers performance, safety and comfort for operators. Calibrated tensioning ensures consistent wire-bundle tension before flush cut-off. Available in a standard grip span (EVO 9i) or short grip span (EVO 9iSP) for smaller hands. Additional accessories are available.



Report a problem
Suggest a product
Specification Value
Product TypeManual Tools


Report a problem
Suggest a product
Jameco Register
;