Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket

  • Jameco Part no.: 676385
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 1108800-JVP
  • HTS code: 8536.69.4040
You May Also Like
14MTLP 14MTLP
Jameco ValuePro
$0.89
16MTLP 16MTLP
Jameco ValuePro
$1.05
C8418-10 C8418-10
Texas Instruments
$0.07
6100-20-R 6100-20-R
Jameco ValuePro
$1.09
24MTLP.6 24MTLP.6
Jameco ValuePro
$1.49
24LPD.3 24LPD.3
James Electronics
$0.39

$0.69 ea

167 In Stock
450 ship on Oct. 23


# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.29
1000+ $0.25

Request Larger Quantity Quote

Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket

Specifications

  • Funnel shaped four-fingered contacts provide easy IC insertion and extraction.
  • Half-can for crystals
  • High reliability
  • DIP type (plastic base)
  • Oscillator type, two row pitch is 0.3"
  • 4 pin (8-position DIP package)
  • Length: 7.4mm sleeve tin plated
  • 4 fingered CLIP

Related Products



Report a problem
Suggest a product
Specification Value
Number of Contacts4
Row Spacing0.3 in.
Device Type Used OnHalf Can Oscillator
Contact StyleMachined


Report a problem
Suggest a product
Jameco Register
;