Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-00291 Cable Ties

  • Polyester Coated Stainless Steel Tie, 20" Long, 121lb Tensile Strength, SS316, Metal, 100 per Package
  • Jameco Part no.: 2797159
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-00291
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.35 ea

8 Weeks Lead Time


# of units Price
300+ $1.35
1500+ $1.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Polyester Coated Stainless Steel Tie 20" Long 121lb Tensile Strength SS316 Metal 100 per Package

Features

  • The 316 grade stainless steel offers excellent resistance to salt spray, corrosion, weather and chemicals.
  • Polyester coating ensures smooth cable tie edges for minimal wear to bundles or hands.
  • Coating prevents contact corrosion with dissimilar metals.
  • High tensile strength for maximum performance and safety in heavy duty applications.
  • Product Type: Stainless Steel Cable Ties

Technical Specifications

  • Material: Stainless Steel (SS316L);Polyester (SP)
  • Operating Temperature: -112°F to +1000°F (-80°C to +538°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 5.98"
  • Bundle Diameter Max. (Metric): 152 mm
  • Bundle Diameter Min. (Imperial): 0.67"
  • Bundle Diameter Min. (Metric): 17 mm
  • Cable Tie Closure: ball bearing lock
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 20.5"
  • Length L (Metric): 521 mm
  • Recommended Application Tool: 110-09950; 110-95000; 110-95300; 110-95350
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 121 lbs
  • Tensile Strength Min. (kgf): 55.06 kgf
  • Tensile Strength Min. (Metric): 540 N
  • Thickness T (Imperial): 0.01"
  • Thickness T (Metric): 0.38 mm
  • Variant: Not Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Non-burning (except coating)
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306457114

Overview

HellermannTyton’s MBT Ties are fabricated from corrosion-resistant 316 stainless steel and have a protective polyester coating. Stainless tie design includes a non-releasable locking feature for secure applications. Polyester coating provides smooth edges to make it safer for installers’ hands and eliminates contact corrosion between dissimilar materials.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength121.4 lbs (55.07 kg)
Width0.181 in., 4.60 mm
Length1.709 ft., 521 mm
ColorBlack
MaterialStainless Steel 316, Polyester Coated


Report a problem
Suggest a product
Jameco Register
;