Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-00829 Cable Ties

  • Metal Content Tie, 6" Long, 30lb Tensile Strength, PA66MP, Blue, 100 per Package
  • Jameco Part no.: 2797247
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-00829
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.272 ea

2 Weeks Lead Time


# of units Price
1100+ $0.272
5500+ $0.257
27500+ $0.244

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,100

Metal Content Tie 6" Long 30lb Tensile Strength PA66MP Blue 100 per Package

Features

  • Metal content dispersed throughout the head and strap ensures identification by metal detectors and X-ray machines.
  • Industry standard blue color assists with visual detection and reduces the risk of contamination.
  • Engineered and manufactured for maximum performance and quality.
  • Product Type: Standard Cable Ties - Special Materials;Standard Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, metal detectable (PA66MD)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 4.3 mm
  • Cable Tie Head Length (Imperial): 0.22"
  • Cable Tie Head Length (Metric): 5.7 mm
  • Cable Tie Head Width (Imperial): 0.24"
  • Cable Tie Head Width (Metric): 6 mm
  • Fixation Method: Cable Tie
  • Focused Markets and Industries: Food Industry
  • Length L (Imperial): 6.0"
  • Length L (Metric): 150.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (Metric): 135 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.14"
  • Width W (Metric): 3.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306288466

Overview

HellermannTyton's Metal Content Tie is specifically designed for the food, beverage and pharmaceutical processing industries to meet the safety standards set by the Hazardous Analysis of Critical Control Point (HACCP). The tie has metal content dispersed throughout the head and strap allowing any part of the tie to be identified by metal detectors or X-ray inspections, reducing the risk of contamination.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.138 in., 3.50 mm
Length0.492 ft., 150mm, 5.91 in.
ColorBlue
MaterialPolyamide (PA66), Nylon 6/6, Metal Detectable
Additional FeatureHalogen Free


Report a problem
Suggest a product
Jameco Register
;