Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-01169 Cable Ties

  • Metal Content Tie, 15" Long, 50lb Tensile Strength, PA66MP, Green, 100 per Package
  • Jameco Part no.: 2797367
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-01169
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.581 ea

8 Weeks Lead Time


# of units Price
600+ $0.581
3000+ $0.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Metal Content Tie 15" Long 50lb Tensile Strength PA66MP Green 100 per Package

Features

  • Total metal dispersion throughout the tie available in a wide range of sizes Usable as part of HACCP process Greatly reduces risk of contamination Magnetic and X-Ray detectable versions available
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polyamide 6.6, metal detectable (PA66MD)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Green (GN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 4.33"
  • Bundle Diameter Max. (Metric): 110.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Cable Tie
  • Focused Markets and Industries: Food Industry
  • Length L (Imperial): 15.0"
  • Length L (Metric): 380.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306301127

Overview

HellermannTyton's Metal Content Tie is specifically designed for the food, beverage and pharmaceutical processing industries to meet the safety standards set by the Hazardous Analysis of Critical Control Point (HACCP). The tie is nylon-based with metal content dispersed throughout the head and strap allowing any part of the tie to be identified by metal detectors or X-ray inspections, reducing the risk of contamination.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length1.250 ft., 381 mm
ColorGreen
MaterialPolyamide (PA66), Nylon 6/6, Metal Detectable


Report a problem
Suggest a product
Jameco Register
;