Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-01619 Cable Ties

  • Heavy Duty Cable Tie, 12" Long, 120lb Tensile Strength, PA46, Brown, 500 per Package
  • Jameco Part no.: 2797535
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-01619
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.193 ea

2 Weeks Lead Time


# of units Price
2000+ $0.193
10000+ $0.183
50000+ $0.173

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Heavy Duty Cable Tie 12" Long 120lb Tensile Strength PA46 Brown 500 per Package

Features

  • Cable ties made of PA46 material provide a greater resistance to high heat exposures than PA66 heat stabilized material.
  • Inside serrations allow for strong grip on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Product Type: Heavy Duty Cable Ties

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Brown (BN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 3.15"
  • Bundle Diameter Max. (Metric): 80.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.40"
  • Cable Tie Head Length (Metric): 10.2 mm
  • Cable Tie Head Width (Imperial): 0.51"
  • Cable Tie Head Width (Metric): 13.0 mm
  • Cable Tie Width Max. (Imperial): 0.30"
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Height H (Metric): 7.7 mm
  • Length L (Imperial): 12.0"
  • Length L (Metric): 300.0 mm
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Metric): 1.6 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306365068

Overview

Heavy duty T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. Durable head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Width0.299 in., 7.59 mm
Length0.984 ft., 300mm, 11.81 in.
ColorBrown
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;