Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-01672 Cable Ties

  • Aerial Support Tie, 17.4" Long, PA66HIRHSUV, Black, 500/bg
  • Jameco Part no.: 2797599
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-01672
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.10 ea

2 Weeks Lead Time


# of units Price
500+ $1.10
2500+ $1.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Aerial Support Tie 17.4" Long PA66HIRHSUV Black 500 per Bag

Features

  • UV resistant materials contain an inhibitor that prolongs the life of the tie in outdoor environments.
  • One-piece design reduces installation time.
  • Outside serrations prevent cable damage.
  • Product Type: Aerial Support

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.49"
  • Bundle Diameter Max. (Metric): 114.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Width (Imperial): 1.3"
  • Cable Tie Head Width (Metric): 33.0 mm
  • Fixation Method: Others
  • Focused Markets and Industries: Electronics Industry; Electrical Installation; Telecommunication
  • Height H (Imperial): 0.76"
  • Height H (Metric): 19.0 mm
  • Length L (Imperial): 17.4"
  • Length L (Metric): 420.0 mm
  • Recommended Application Tool: 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Metric): 1.58 mm
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306383062

Overview

Aerial Support Ties feature a built-in spacer to separate cables from the support wire and prevent abrasion. A one-piece design, combining the tie and spacer into one part, reduces installation time and inventory costs. The outside serrations along the strap prevent damage to cables. Formulated from a special nylon blend, these ties are specifically suited for long-term outdoor use. The bent tail allows for quick and simple installation by hand.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.500 in., 12.70 mm
Length1.450 ft., 441.90 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureAerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;