Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-02447 Cable Ties

  • Cable Tie, 8" Long, 50lb Tensile Strength, PVDF, Gray, 3000/ctn
  • Jameco Part no.: 2797727
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-02447
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.891 ea

2 Weeks Lead Time


# of units Price
3000+ $0.891
15000+ $0.846

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Cable Tie 8" Long 50lb Tensile Strength PVDF Gray 3000/ctn

Features

  • Made from PVDF for high UV, chemical and thermal resistance.
  • Inside serrations deliver secure hold on cable and wire bundles.
  • Head design provides high tensile strength with low insertion force.
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polyvinylidene Fluoride (PVDF)
  • Operating Temperature: -40°F to +284°F (-40°C to +140°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.97"
  • Bundle Diameter Max. (Metric): 50.0 mm
  • Bundle Diameter Min. (Imperial): 0.31"
  • Bundle Diameter Min. (Metric): 8.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 5.9 mm
  • Cable Tie Head Length (Imperial): 0.29"
  • Cable Tie Head Length (Metric): 7.3 mm
  • Cable Tie Head Width (Imperial): 0.3"
  • Cable Tie Head Width (Metric): 7.6 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 7.95"
  • Length L (Metric): 202.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.47"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306445036

Overview

The PVDF cable tie is rated for 25 years' performance outdoors. It provides some of the highest UV, chemical and thermal resistance of any plastic resin. It functions just like our standard ties, simple and fast, streamlining installation and providing reliable performance.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length0.667 ft., 203.20mm, 8 in.
ColorGray
MaterialPolyvinylidene Fluoride (PVDF)


Report a problem
Suggest a product
Jameco Register
;