Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-12077 Cable Ties

  • Heavy Duty MilSpec Cable Tie, 15" Long, MS3367, 120lb Tensile Strength, PA66UV, Black, 500/bg
  • Jameco Part no.: 2798031
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-12077
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.576 ea

2 Weeks Lead Time


# of units Price
2000+ $0.576
10000+ $0.545

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Heavy Duty MilSpec Cable Tie 15" Long MS3367 120lb Tensile Strength PA66UV Black 500 per Bag

Features

  • Engineered and manufactured for maximum performance and quality.
  • Made from 100% high-quality plastic to ensure efficient recycling.
  • Inside serration for a strong grip onto bundles.
  • Easy application either manually or with a tensioning tool.
  • Complies with MS3367-3-0, Class 1 and SAE-AS33671.
  • Product Type: Heavy Duty Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 UV-stabilized (PA66UV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.94"
  • Bundle Diameter Max. (Metric): 100.0 mm
  • Bundle Diameter Min. (Imperial): 0.12"
  • Bundle Diameter Min. (Metric): 3.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.41"
  • Cable Tie Head Length (Metric): 10.5 mm
  • Cable Tie Head Width (Imperial): 0.50"
  • Cable Tie Head Width (Metric): 12.65 mm
  • Focused Markets and Industries: Aerospace Industry; Defense Industry; Electronics Industry; Rail Transportation Sector; Shipbuilding; Solar Energy Sector; Wind Energy Sector
  • Height H (Imperial): 0.29"
  • Height H (Metric): 7.35 mm
  • Length L (Imperial): 15.0"
  • Length L (Metric): 387.0 mm
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.9 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306473626

Overview

Used in the solar industry and other applications, HellermannTyton offers cable ties made of UV stabilized PA66UV material. This material provides additional protection against UV radiation for long-term outdoor use and is available in various styles, tensile strengths, and bundle diameters. T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. Specially manufactured to comply with Military Specification MS3367-3-0, Class 1 and SAE-AS33671.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.250 ft., 381 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;