Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-12301 Cable Ties

  • Wide Strap Cable Tie, 12.1"L, 0.375 - 3.25" Bndl Dia, 120lb Tens Stngth, PA66HIRHSUV, Black, 300 per Package
  • Jameco Part no.: 2798047
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-12301
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.656 ea

2 Weeks Lead Time


# of units Price
600+ $0.656
3000+ $0.621

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Wide Strap Cable Tie 12.1"L 0.375 - 3.25" Bndl Dia 120lb Tens Stngth PA66HIRHSUV Black 300 per Package

Features

  • Wide strap is designed to minimize pinching of soft hoses and convoluted tubing.
  • Low-profile head with clamping rails provide compact bundling with a full circumferential compression around bundles.
  • Wider and thinner strap design increases flexibility, provides low insertion and minimizes pinching of bundles.
  • Bent tail allows for quick insertion into head or mounts.
  • Product Type: Wide Strap Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.25"
  • Bundle Diameter Max. (Metric): 82.5 mm
  • Bundle Diameter Min. (Imperial): 0.37"
  • Bundle Diameter Min. (Metric): 9.5 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 5.6 mm
  • Cable Tie Head Length (Imperial): 0.393"
  • Cable Tie Head Length (Metric): 10.2 mm
  • Cable Tie Head Width (Imperial): 0.78"
  • Cable Tie Head Width (Metric): 19.8 mm
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Defense Industry
  • Length L (Imperial): 12.1"
  • Length L (Metric): 307.0 mm
  • Recommended Application Tool: 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.055"
  • Thickness T (Metric): 1.4 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306268390

Overview

The Heavy Duty Wide-Strap Cable Tie was designed to minimize the pinching of soft bundles and the potential of lateral movement along the bundle. The low-profile head and underside clamping rails increase the grip around the bundle and provide a better fit than traditional cable ties. These are used primarily in the trucking and heavy equipment industries, but can be used in a wide variety of applications where strength is needed.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.500 in., 12.70 mm
Length1.010 ft., 307.34 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;