Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-85850 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount, 8.9"L, 50lb, Mounting Hole Dia. 0.27 - 0.28", PA66HS, Black, 100 per Package
  • Jameco Part no.: 2798223
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-85850
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.488 ea

8 Weeks Lead Time


# of units Price
700+ $0.488
3500+ $0.462
17500+ $0.438

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 700

Cable Tie 1-Piece with Arrowhead Mount 8.9"L 50lb Mounting Hole Dia. 0.27 - 0.28" PA66HS Black 100 per Package

Features

  • An all-in-one bundling and fixing solution reduces costs.
  • Disc provides secure insertion and minimizes access of dust, dirt and water.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.32"
  • Bundle Diameter Max. (Metric): 59.0 mm
  • Bundle Diameter Min. (Imperial): 0.39"
  • Bundle Diameter Min. (Metric): 10.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 9.0"
  • Length L (Metric): 225.0 mm
  • Mounting Hole Diameter D (Imperial): 0.27 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.8 - 7.2 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.2 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.27"
  • Mounting Hole Diameter D Min. (Metric): 6.8 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.08"
  • Panel Thickness (Metric): 1.2 - 2.0 mm
  • Panel Thickness Max. (Imperial): 0.08"
  • Panel Thickness Max. (Metric): 2.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 1.2 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001; 110-80003
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.5 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.20"
  • Width W (Metric): 5.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306262473

Overview

The Domed Push Mount Tie provides a tight, rattle-free installation and acts as a seal to kieep out dust and debris. One-piece mounting ties offer a complete solution by both bundling cable and at the same time providing a mounting solution.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.197 in., 5 mm
Length0.738 ft., 225mm, 8.86 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;