Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 111-95339 Cable Ties

  • Stainless Steel Tie, 33" Long, 607lb Tensile Strength, SS316, Metal, 50 per Package
  • Jameco Part no.: 2798287
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 111-95339
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$5.71 ea

8 Weeks Lead Time


# of units Price
1000+ $5.71

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Stainless Steel Tie 33" Long 607lb Tensile Strength SS316 Metal 50 per Package

Features

  • The 316 grade stainless steel offers excellent resistance to salt spray, corrosion, weather and chemicals.
  • Self-locking, ball bearing mechanism for quick and easy installation, either by hand or tensioning tool.
  • Fully enclosed head prevents debris from interfering with locking mechanism.
  • High tensile strength for maximum strength and safety in heavy duty applications.
  • Product Type: Stainless Steel Cable Ties

Technical Specifications

  • Material: Stainless Steel (SS316L)
  • Operating Temperature: -112°F to +1000°F (-80°C to +538°C)
  • Color: Metal (ML)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 10"
  • Bundle Diameter Max. (Metric): 254.0 mm
  • Bundle Diameter Min. (Imperial): 0.47"
  • Bundle Diameter Min. (Metric): 12.0 mm
  • Cable Tie Closure: ball bearing lock
  • Cable Tie Head Height (metric): 5.4 mm
  • Cable Tie Head Length (Imperial): 0.55"
  • Cable Tie Head Length (Metric): 14.5 mm
  • Cable Tie Head Width (Imperial): 0.57"
  • Cable Tie Head Width (Metric): 14.6 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 33.0"
  • Length L (Metric): 838.0 mm
  • Recommended Application Tool: 110-09950; 110-95000; 110-95300; 110-95350
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 607 lbs
  • Tensile Strength Min. (kgf): 275.32 kgf
  • Tensile Strength Min. (Metric): 2700 N
  • Thickness T (Imperial): 0.01"
  • Thickness T (Metric): 0.3 mm
  • Variant: Not Serrated
  • Width W (Imperial): 0.48"
  • Width W (Metric): 12.3 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Non-burning
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306442547

Overview

HellermannTyton's Stainless Steel Ties are designed with a ball bearing locking mechanism to ensure high tensile strength and easy insertion when securing hoses, cables, pipes and more. Stainless steel ties can be used in virtually any indoor, outdoor or underground application. Grade 316 material is highly resistant to corrosion and widely used in marine environments where chemicals, salts, acids and temperature extremes may affect the bundling application.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength607 lbs (275.33 kg)
Width0.484 in., 12.30 mm
Length2.749 ft., 838 mm
ColorSilver
MaterialStainless Steel 316


Report a problem
Suggest a product
Jameco Register
;