Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 112-00066 Cable Ties

  • Low Profile Cable Tie, 10.4" Long, 40 lb Tensile Strength, PA66HS, Black, 100 per Package
  • Jameco Part no.: 2798343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 112-00066
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.351 ea

2 Weeks Lead Time


# of units Price
900+ $0.351
4500+ $0.332
22500+ $0.315

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

Low Profile Cable Tie 10.4" Long 40 lb Tensile Strength PA66HS Black 100 per Package

Features

  • Compact, contoured head fits tight spaces and protects adjacent bundles.
  • Outside serrations minimize damage to cable insulation, making tie ideal for high-vibration applications.
  • Choice of materials optimized for indoor or outdoor use.
  • Bent tail allows for easy insertion.
  • Easy application either manually or with a tensioning tool.
  • Product Type: Low Profile Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.96"
  • Bundle Diameter Max. (Metric): 75.2 mm
  • Bundle Diameter Min. (Imperial): 0.07"
  • Bundle Diameter Min. (Metric): 1.8 mm
  • Cable Tie Closure: plastic pawl
  • Length L (Imperial): 10.4"
  • Length L (Metric): 263.7 mm
  • Recommended Application Tool: 110-05005
  • Tensile Strength Min. (Imperial): 40 lbs
  • Tensile Strength Min. (kgf): 18.35 kgf
  • Tensile Strength Min. (Metric): 180 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.1"
  • Width W (Metric): 3.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306431671

Overview

HellermannTyton Low Profile Cable Ties feature a compact, contoured head designed to use less space in confined areas and reduce protrusions that might otherwise interfere with or damage adjacent wire insulation and hoses. The outside serration provides a smooth inside surface to further minimize indentation or damage to soft bundles. The low profile cable tie delivers high tensile strength with low insertion force.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength40 lbs (18.14 kg)
Width0.100 in., 2.54 mm
Length0.867 ft., 264.16mm, 10.40 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;