Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 112-016 Electrical Enclosures

  • Enclosure PS1813-16-to 180x130x165mm Polystyrene Transparent Lid Smooth Side
  • Jameco Part no.: 2646959
  • Manufacturer: Altech
  • Manufacturer p/n: 112-016
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$71.95 ea

2 ship on Sep. 25


# of units Price
1+ $71.95
5+ $68.45
25+ $64.95

Request Larger Quantity Quote

Enclosure PS1813-16-to 180x130x165mm Polystyrene Transparent Lid Smooth Side

Features

  • Series: TK
  • Type: PS1813-16-to
  • Material: Polystyrene
  • IP Protection: IP66
  • Outdoor Use: NO
  • UL Approval: NO
  • NEMA 4X: NO
  • Dimensions (LxWxD): 7.09 x 5.12 x 6.5 inches (180 x 130 x 165 mm)

Overview

Enclosure, Polystyrene, Gray with tinted transparent cover, Smooth Sides.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolystyrene
Length7.09 in., 180 mm
Width5.12 in., 130 mm
Height6.5 in., 165 mm
Additional FeatureTransparent Lid, Smooth Side
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;