Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 112,AL Electronic Enclosures

  • Enclosure Almond ABS Hand Held Split Sides 3.600" L x 2.250" W x 2.000" H
  • Jameco Part no.: 2649431
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 112,AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$4.85 ea

56 ship on Sep. 22


# of units Price
5+ $4.85
25+ $4.45
100+ $4.05
500+ $3.85
1000+ $3.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Enclosure Almond ABS Hand Held Split Sides 3.600" 91.44mm L x 2.250" 57.15mm W x 2.000" 50.80mm H

Features

  • Battery Options: None
  • Color: Almond
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 2.0
  • Serpac Series: X1X
  • S-Series Bottom Option: Standard
  • S-Series Color: Almond
  • S-Series Height: 2 In.
  • S-Series Length x Width: (Series 1) 3.6 x 2.25 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length3.600 in., 91.44 mm
Width2.250 in., 57.15 mm
Height2.000 in., 50.80 mm
ColorAlmond
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;