Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPDT ON-ON Panel Mount Black Rocker Switch

  • Jameco Part no.: 2269783
  • Manufacturer: James Electronics
  • Manufacturer p/n: 112-R13-136C-05-B
  • HTS code: 8536.50.7000
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
250+ $0.29

Request Larger Quantity Quote

SPDT ON-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .71 Dia. x .62 (T)
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating10A @ 125VAC, 6A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lug
Depth0.44 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.196 in.
Length1.18 in.
Width0.787 in.
Height0.925 in.
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;