This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.75 |
| 10+ | $0.69 |
| 100+ | $0.65 |
| 500+ | $0.59 |
| 1000+ | $0.49 |
| Specification | Value |
|---|---|
| Pins | 2 |
| Contact Form | SPST |
| Switch Function | ON-OFF |
| Current Rating | 10A @ 125VAC, 6A @ 250VAC |
| Actuator Type | Illuminated Rocker |
| Body Color | Black |
| Color - Actuator/Cap | Red |
| Termination Style | 0.187" Quick Connect |
| Depth | 0.464 in. |
| Illumination Type | Neon Lamp |
| Mounting Style | Panel Mount |
| IP Rating | none |
| UL Flammability Code | 94V-2 |
| Actuator Length | 0.157 in. |
| Length | 0.826 in. |
| Width | 0.59 in. |
| Height | 0.822 in. |