Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ETA Circuit Breakers 1140-G111-P1M1-12A Circuit Breakers

  • Circuit Breaker Thermal 12A 250VAC 50VDC Push to Reset Panel Mount
  • Jameco Part no.: 2347727
  • Manufacturer: ETA Circuit Breakers
  • Manufacturer p/n: 1140-G111-P1M1-12A
  • HTS code: 8536.20.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95
Closeout

$8.00 ea

10 In Stock


# of units Price
1+ $8.00
5+ $7.00

Request Larger Quantity Quote

Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount

Features

  • Mounting Type: Panel Mount
  • Breaker Type: Thermal
  • Current Rating (Amps): 12 A
  • Voltage Rating - AC: 250 V
  • Voltage Rating - DC: 50 V
  • Actuator Type: Push to Reset
  • Number of Poles: 1
  • Illumination: None
  • Approval Agency: CSA C22.2 No 235, IEC 60934, UL1077

Overview

Miniaturized single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Available in versions for panel mounting, snap-in or threadneck, or as an integral type.



Report a problem
Suggest a product
Specification Value
Current Rating12 A
Voltage Rating250 VAC, 50 VDC
MountingPanel Mount
Termination0.250 Quick Connects
Illuminated ColorN/A
Color - Actuator/CapBlack


Report a problem
Suggest a product
Jameco Register
;