Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 115-00054 Cable Ties

  • Releasable Cable Tie, Release Lever, 9.8" Long, 50lb Tensile Strength, PA66, Natural, 100 per Package
  • Jameco Part no.: 2798439
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 115-00054
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.418 ea

2 Weeks Lead Time


# of units Price
800+ $0.418
4000+ $0.395
20000+ $0.375

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 800

Releasable Cable Tie Release Lever 9.8" Long 50lb Tensile Strength PA66 Natural 100 per Package

Features

  • Release feature allows maintenance or changeouts as needed.
  • Polyamide 6.
  • 6 cable ties deliver excellent resistance to chemicals and salts.
  • Inside serrations provide strong grip on cables and wire bundles.
  • Reliable bundle fastening plus low insertion force for ease of use.
  • Product Type: Releasable Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 2.83"
  • Bundle Diameter Max. (Metric): 72.0 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.5 mm
  • Cable Tie Head Height (metric): 7.8 mm
  • Cable Tie Head Length (Metric): 19 mm
  • Cable Tie Head Width (Metric): 11.0 mm
  • Fixation Method: Releasable Cable Tie
  • Height H2 (Metric): 9.2 mm
  • Length L (Imperial): 9.8"
  • Length L (Metric): 250.0 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Metric): 1.2 mm
  • Width W (Imperial): 0.29"
  • Width W (Metric): 7.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306418535

Overview

Releasable Cable Ties feature an integrated release mechanism on the head, allowing for changeouts without destroying the cable tie. The head design ensures consistently high tensile strength, even after repeated use. Rounded tail glides into head with low insertion force.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.291 in., 7.40 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;