Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 115-28589 Cable Ties

  • Cable Tie without Serration, 22.83" Long, Flexible TPU, Black, 10 per Package
  • Jameco Part no.: 2798503
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 115-28589
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$11.04 ea

8 Weeks Lead Time


# of units Price
200+ $11.04
1000+ $10.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Cable Tie without Serration 22.83" Long Flexible TPU Black 10 per Package

Features

  • Manufactured from a soft, tear-resistant thermoplastic polyurethane these ties have several unique features: strong, yet elastic, and suitable for temperatures as low as -20 degrees C.
  • The SOFTFIX ties are releasable and reusable which is ideal for bundling cables in temporary applications such as musical events, theatres etc.
  • Product Type: Releasable Cable Ties

Technical Specifications

  • Material: Thermoplastic Polyurethane (TPU)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 5.91"
  • Bundle Diameter Max. (Metric): 150 mm
  • Cable Tie Closure: ladder style
  • Fixation Method: Releasable Cable Tie
  • Focused Markets and Industries: Defense Industry; Electrical Installation; Rail Transportation Sector; Solar Energy Sector; Wind Energy Sector
  • Length L (Imperial): 22.83"
  • Length L (Metric): 580 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (kgf): 36.71 kgf
  • Tensile Strength Min. (Metric): 360 N
  • Thickness T (Metric): 3.4 mm
  • Toothing (Serration): Not Serrated
  • Variant: Not Serrated
  • Width W (Metric): 28.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306260776

Overview

Soft, flexible material makes these ties particulary suitable for use on sensitive wires, such as fibre-optic cables. Additionally the ties are suitable for use on moving or and vibrating applications. The double slotted head allows for parallel bundling.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength81 lbs (36.71 kg)
Width1.102 in., 28 mm
Length1.903 ft., 580 mm
ColorBlack
MaterialThermoplastic Polyurethane (TPU)


Report a problem
Suggest a product
Jameco Register
;