Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

4mm Vibrating Motor 3V 11000 RPM SMD

  • Jameco Part no.: 2310063
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: 1162211
  • HTS code: 8501.10.4060

PRICED TO MOVE

CLOSEOUT

You May Also Like
6ZK003-R 6ZK003-R
Jameco ReliaPro
$2.49
6ZK261-R 6ZK261-R
Jameco ReliaPro
$2.49
7ZK692-R 7ZK692-R
Jameco ReliaPro
$2.95
7ZK681-R 7ZK681-R
Jameco ReliaPro
$2.95
C1034B850F C1034B850F
Jameco ReliaPro
$2.49
JL1027-001021-30-01 JL1027-001021-30-01
Jameco ReliaPro
$1.95
Closeout

$1.49 ea

927 In Stock


# of units Price
1+ $1.49
10+ $1.39
50+ $1.29
100+ $1.19
500+ $1.09

Request Larger Quantity Quote

4mm Vibrating Motor 3V 11000 RPM SMD

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 110 mA (2.6-3.6 VDC range)
  • Starting: 130 mA
  • Speed @ 3 VDC: 11,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: Solder points on body (SMT)
  • Size: 0.453"L (overall) x 0.177"W x 0.191"H (11.5mm x 4.5mm x 4.85mm)
  • Motor size: 0.283"L (7.2mm)
  • Counterweight: 0.118"L (3 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating110 mA
Input Voltage Range2.6 VDC to 3.6 VDC
Rated RPM@VDC11000 @ 3.0
TerminationSMT
Shaft Diameter0.15 in.
Shaft Length0.12 in
Body Diameter4.57 mm
Height7.11 mm


Report a problem
Suggest a product
Jameco Register
;