Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

4mm Vibrating Motor 3V 15000 RPM Wire Leads

  • Jameco Part no.: 2310151
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: 1162221
  • HTS code: 8501.10.4060

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
6ZK003-R 6ZK003-R
Jameco ReliaPro
$2.49
6ZK261-R 6ZK261-R
Jameco ReliaPro
$2.49
7ZK692-R 7ZK692-R
Jameco ReliaPro
$2.95
7ZK681-R 7ZK681-R
Jameco ReliaPro
$2.95
C1034B850F C1034B850F
Jameco ReliaPro
$2.49
JL1027-001021-30-01 JL1027-001021-30-01
Jameco ReliaPro
$1.95
Closeout

$1.19 ea

521 In Stock


# of units Price
1+ $1.19
10+ $1.09
50+ $0.99
100+ $0.97
500+ $0.95

Request Larger Quantity Quote

4mm Vibrating Motor 3V 15000 RPM Wire Leads

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Operation rating: 3 VDC @ 80 mA (2.2 to 3.6 VDC)
  • Starting: 2 VDC @ 105 mA
  • Speed @ 3 VDC: 15,000 RPM
  • Insulation Resistance: 1 M Ohm
  • Connection: 1.378" wire leads (35mm) 32 AWG
  • Size: 0.433"L (overall) x 0.193"W x 0.193"H (11mm x 4.9mm x 4.9mm)
  • Motor size: 0.315"L (8mm)
  • Counterweight: 0.079"L (2 mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating80 mA
Input Voltage Range2.2 VDC to 3.6 VDC
Rated RPM@VDC15000 @ 3.0
Termination1.4" wires
Shaft Diameter0.17 in.
Shaft Length0.08 in.
Body Diameter4.83 mm
Height8.13 mm


Report a problem
Suggest a product
Jameco Register
;