Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 117-00017 Cable Ties

  • Double-Head Cable Tie, 6.3" Long, 50lb Tensile Strength, PA66, Natural, 1000 per Package
  • Jameco Part no.: 2798575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 117-00017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.21 ea

8 Weeks Lead Time


# of units Price
20000+ $0.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20,000

Double-Head Cable Tie 6.3" Long 50lb Tensile Strength PA66 Natural 1000 per Package

Features

  • The tie contains a dual locking design to secure two bundles at once.
  • Head design can also provide spacing between parallel bundles.
  • Bent tail allows for quick insertion into head.
  • Product Type: Double Head Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter 1st Hole Max. (Imperial): 1.22"
  • Bundle Diameter 1st Hole Max. (Metric): 31.0 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 1.26"
  • Bundle Diameter 2nd Hole Max. (Metric): 32.0 mm
  • Bundle Diameter Max. (Imperial): 1.22"
  • Bundle Diameter Max. (Metric): 31.0 mm
  • Bundle Diameter Min. (Imperial): 0.08"
  • Bundle Diameter Min. (Metric): 2.0 mm
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 6.3"
  • Length L (Metric): 160.0 mm
  • Min Tensile Strength 2nd Loop (imperial): 40.0 lbs
  • Min Tensile Strength 2nd Loop (metric): 180.0 N
  • Recommended Application Tool: 110-05005; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306278979

Overview

The double head cable tie was designed with a dual locking head that creates two loops to secure two bundles simultaneously. The head also provides separation between bundles or bundles running parallel to each other. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeDouble Head Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.185 in., 4.70 mm
Length0.522 ft., 159mm, 6.26 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;