Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 117-00028 Cable Ties

  • Double-Head Cable Tie, 15.7" Long, 120lb Tensile Strength, PA66HIRHS, Orange, 1000 per Package
  • Jameco Part no.: 2798599
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 117-00028
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.472 ea

8 Weeks Lead Time


# of units Price
15000+ $0.472

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15,000

Double-Head Cable Tie 15.7" Long 120lb Tensile Strength PA66HIRHS Orange 1000 per Package

Features

  • The tie contains a dual locking design to secure two bundles at once.
  • Head design can also provide spacing between parallel bundles.
  • Product Type: Double Head Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter 1st Hole Max. (Imperial): 4.0"
  • Bundle Diameter 1st Hole Max. (Metric): 101.6 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 2.0"
  • Bundle Diameter 2nd Hole Max. (Metric): 50.8 mm
  • Bundle Diameter Max. (Imperial): 4"
  • Bundle Diameter Max. (Metric): 101.6 mm
  • Bundle Diameter Min. (Imperial): 0.18"
  • Bundle Diameter Min. (Metric): 4.6 mm
  • Height H (Imperial): 0.29"
  • Height H (Metric): 7.5 mm
  • Length L (Imperial): 15.7"
  • Length L (Metric): 398.0 mm
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80001; 110-80003; 110-80004; 110-95000
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306472971

Overview

The double head cable tie was designed with a dual locking head to secure two bundles simultaneously. The head also provides separation between bundles or bundles running parallel to each other. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120.3 lbs (54.56 kg)
Width0.300 in., 7.60 mm
Length1.306 ft., 398 mm
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;