Enclosure PS1818-16-t 182x180x165mm Polystyrene Transparent Lid PG Knockout
Features
- Product Type: Industrial Enclosures
Overview
Enclosure PS1818-16-t 182x180x165mm Polystyrene Transparent Lid PG Knockout.
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Electrical Enclosure |
| Material | Polystyrene |
| Length | 7.17 in., 182 mm |
| Width | 7.09 in., 180 mm |
| Height | 6.5 in., 165 mm |
| Additional Feature | Transparent Lid, PG Knockouts |
Report a problem
Suggest a product