Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 1172C SL005 Multi Conductor Bulk Wire

  • Multi-Conductor Cable 2-Conductor Gray PVC Jacket 22 AWG 100 Feet
  • Jameco Part no.: 568641
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 1172C SL005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95
5018C SL001 5018C SL001
Alpha Wire
$2,872.95

$78.75 ea

5 Weeks Lead Time


# of units Price
1+ $78.75
5+ $73.95
25+ $69.45

Request Larger Quantity Quote

Multi-Conductor Cable 2-Conductor Gray PVC Jacket 22 AWG 100 Feet

Features

  • Cable Type: Multi-Conductor
  • Number of Conductors: 2
  • Wire Gauge: 22 AWG
  • Conductor Strand: 7/30
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.164" (4.17 mm)
  • Shield Type: Unshielded
  • Length: 100.0' (30.5m)
  • Jacket Color: Gray
  • Voltage: 300 V
  • Operating Temperature: -20°C to 80°C
  • Usage: Communication, Control
  • Jacket (Insulation) Thickness: 0.0320" (0.813mm)
  • Conductor Insulation: Poly-Vinyl Chloride (PVC)


Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length100 ft.
ColorGray
MaterialPVC
Product TypeCommunication, Control
Voltage Rating300 V
ComplianceCompliance


Report a problem
Suggest a product
Jameco Register
;