Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 118-05900 Cable Ties

  • Outside Serrated Cable Tie, 15.2" Long, 50lb Tensile Strength, PA66HS, Black, 100 per Package
  • Jameco Part no.: 2798695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 118-05900
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.383 ea

2 Weeks Lead Time


# of units Price
800+ $0.383
4000+ $0.363
20000+ $0.344

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 800

Outside Serrated Cable Tie 15.2" Long 50lb Tensile Strength PA66HS Black 100 per Package

Features

  • Outside serrations minimize damage to cables, while still providing high tensile strength and low insertion force.
  • Contour style head design provides additional space in constrained areas.
  • Heat stabilized material provides excellent resistance to high heat exposures.
  • Product Type: Outside Serrated Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.33"
  • Bundle Diameter Max. (Metric): 110.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 5.9 mm
  • Cable Tie Head Length (Imperial): 0.26"
  • Cable Tie Head Length (Metric): 6.75 mm
  • Cable Tie Head Width (Imperial): 0.31"
  • Cable Tie Head Width (Metric): 7.9 mm
  • Focused Markets and Industries: Aerospace Industry; Automotive Industry; Defense Industry; Electronics Industry; Rail Transportation Sector; Shipbuilding; Wind Energy Sector
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.3 mm
  • Length L (Imperial): 15.2"
  • Length L (Metric): 384.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306277057

Overview

HellermannTyton outside serrated cable ties are designed with a smooth inside surface to help minimize indentation or damage to wire and cable insulation, while offering high tensile strength and low insertion force. The contour style head takes up less space than traditional style cable ties making it ideal for space constrained areas. For high volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length1.260 ft., 384 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;