| # of units | Price |
|---|---|
| 1+ | $79.95 |
| 5+ | $75.95 |
| 25+ | $73.25 |
Power transformer, toroid, 225 VA, with 117V @ 1.92A secondary, 1182 Series.
| Specification | Value |
|---|---|
| Product Type | Toroidal Power Transformer |
| Manufacturer Series | 1182 |
| Power Rating | 225 VA |
| Primary Side Voltage | 117 VAC, 234 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 234 V CT (Series), 117 V (Parallel) |
| Secondary Side Current | 0.96 A (Series), 1.92 A (Parallel) |
| Mounting Style | Chassis, Center |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Center Tap | No |
| Core Type | Toroidal |
| Output Connector Type | 8 in. Wires (min) |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Isolation Voltage | 4000 VAC |
| Agency Approvals | UL, CSA, CE |
| Compliance | Compliance Docs |