| # of units | Price |
|---|---|
| 1+ | $61.25 |
| 5+ | $58.15 |
| 25+ | $55.25 |
| 100+ | $52.95 |
Power transformer, toroid, 80 VA, with 22V @ 3.64A secondary, 1182 Series.
| Specification | Value |
|---|---|
| Product Type | Toroidal Power Transformer |
| Manufacturer Series | 1182 |
| Power Rating | 80 VA |
| Primary Side Voltage | 117 VAC, 234 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 44 V CT (Series), 22 V (Parallel) |
| Secondary Side Current | 1.82 A (Series), 3.64 A (Parallel) |
| Mounting Style | Chassis, Center |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Center Tap | No |
| Core Type | Toroidal |
| Output Connector Type | 8 in. Wires (min) |
| Output Connector Diameters | 20 AWG |
| Primary Side Connection | 20 AWG Wires |
| Secondary Side Connection | 20 AWG Wires |
| Isolation Voltage | 4000 VAC |
| Agency Approvals | UL, CSA, CE |
| Compliance | Compliance Docs |