Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 11PHC-183K-51 Inductor

  • Pluggable Inductor with Tube for High Currents 18mH 10%
  • Jameco Part no.: 2456479
  • Manufacturer: Fastron
  • Manufacturer p/n: 11PHC-183K-51
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.956 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
600+ $0.956
1800+ $0.899
5400+ $0.845

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Pluggable Inductor with Tube for High Currents 18mH 10% 32.20 Ohm 0.20A Taped/Reel 500 QTY

Features

  • Inductance Value: 18mH
  • Tolerance: 10%
  • DCR max: 32.20 Ohm
  • Isat: 0.20A
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 500

Overview

Pluggable Inductor with Tube for High Currents 18mH 10% 32.20 Ohm 0.20A Taped/Reel 500 QTY



Report a problem
Suggest a product
Specification Value
Inductance18mH
Current Rating0.20 A
Tolerance10%
Maximum DC Resistance32.20 Ohm
Manufacturer Series11PHC
Product TypePluggable Inductor with Tube for High Currents
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;