Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 120-06002 Cable Ties

  • MilSpec Cable Tie for AT2000, MS3367, 18lb Tensile Strength, PA66, Natural, 5000/reel
  • Jameco Part no.: 2798719
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 120-06002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$437.86 ea

8 Weeks Lead Time


# of units Price
26+ $437.86

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 26

MilSpec Cable Tie for AT2000 MS3367 18lb Tensile Strength PA66 Natural 5000/reel

Features

  • Independent tensioning drive provides unequalled tensioning control and repeatability.
  • New software and user interface make managing the bundling tension and speed, tracking performance, troubleshooting issues and logging data easier than ever before.
  • Counterbalanced hanger causes the AT2000 CPK to feel virtually weightless, enhancing ergonomics without restricting a user’s motion.
  • Removable handle enables integration with fully automated applications to further increase productivity and decrease labor costs.
  • Configurable blade enables AT2000 CPK to cut cable ties flush or with a tail, depending on application requirements.
  • Complies with MS3367-4-9, Class 2 and SAE-AS33671.
  • Product Type: Cable Ties for Automatic Systems

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.79"
  • Bundle Diameter Max. (Metric): 20.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Focused Markets and Industries: Aerospace Industry; Automotive Industry; Chemical Industry; Defense Industry; Electronics Industry; Food Industry; Rail Transportation Sector; Shipbuilding; Solar Energy Sector; Telecommunication; Wind Energy Sector
  • Length L (Metric): 152.4 mm
  • Tensile Strength Min. (Imperial): 18 lbs
  • Tensile Strength Min. (kgf): 8.16 kgf
  • Tensile Strength Min. (Metric): 80 N
  • Variant: on reel
  • Width W (Imperial): 0.10"
  • Width W (Metric): 2.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306473718

Overview

The AT2000 CPK automatic cable tying system adapts to any industrial workflow. It excels in high-volume automatic bundling applications - especially where precision and repeatability are critical. The tool is electronically operated. Cycle rate is adjustable between 0.8 and 1.4 seconds, depending on what’s best for the application. With a pull of the trigger, the tool applies an 18 lb. cable tie around a wire or tube bundle and is instantly ready to apply the next. Cable ties are available on 50-piece bandoliers and 5,000-piece reels. The AT2000 CPK uses two discreet drive motors. One motor delivers the tie, the other controls tension. Tension consistency is monitored in the software - especially useful when verification is required. Configurable blade enables the AT2000 CPK to cut cable ties flush or with a tail, depending on application requirements. An onboard TFT display shows production data, fault diagnostics and device control in 19 languages. Accessories are available to enhance the tool's efficiency in various workflows from hand operated to fully automated. Specially manufactured to comply with Military Specification MS3367-4-9, Class 2 and SAE AS-33671.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength18 lbs (8.16 kg)
Width0.100 in., 2.54 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;