| # of units | Price |
|---|---|
| 1+ | $75.65 |
| 5+ | $71.85 |
| 25+ | $68.35 |
Enclosure PC2518-11-o 254x180x111mm Polycarbonate Gray Smooth Side
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | Polycarbonate |
| Length | 254 mm |
| Width | 180 mm |
| Height | 111 mm |
| Color | Gray |
| Additional Feature | Hand Held, Cover Included, Smooth Sides |
| Agency Approvals | NEMA 4X |
| Manufacturer Series | TK |
| IP Rating | IP66 |