Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 1200100 Industrial Automation Cable Management

  • Conduit Polyflex NW10 Black Non-Slotted Parallel Corrugated 9.9mm ID 13mm OD (per meter)
  • Jameco Part no.: 2475863
  • Manufacturer: Altech
  • Manufacturer p/n: 1200100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
2KY455 2KY455
Altech
$2.35
2PSK2-14-11 2PSK2-14-11
Altech
$31.95
2PSSL3LB02-3P-110 2PSSL3LB02-3P-110
Altech
$39.95
34000080 34000080
Altech
$6,094.95
4220309 4220309
Altech
$3.67
4220311 4220311
Altech
$4.57

$1.69 ea

100 ship on Sep. 25


# of units Price
50+ $1.69
250+ $1.59
1000+ $1.51

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

Conduit Polyflex NW10 Black Non-Slotted Parallel Corrugated

Features

  • Series: POLYFLEX®
  • Parallel corrugated
  • Type: Wire Loom, Protective Hose
  • Type Attributes: Convoluted, Corrugated
  • Diameter - Inside: 0.390" (9.91 mm)
  • Diameter - Outside: 0.512" (13 mm)
  • Bending Radius: 0.787" (20 mm)
  • Material: Polyamide (PA6), Nylon 6, Halogen Free
  • Color: Black
  • Length: 164' (50 m) per roll (standard pack)
  • Wall Thickness: N/A
  • Operating Temperature: -40°C to 120°C
  • Heat Protection: Flame Retardant
  • Abrasion Protection: N/A
  • Liquid Protection: N/A
  • Environment Protection: UV Resistant according to DIN EN ISO 8580
  • Pricing is per meter and the product is sold by the full roll of 50 meters. We do not cut or sell partial rolls.

Overview

Conduit Polyflex NW10 PA6 normal profile black non-slotted conduit ideal for engine compartment, car body and interior, machines, instruments, devices, ship and train building, switch cabinet and movable machine parts. This model has inner diameter of 9.9mm and outer diameter of 13mm and an approximate bending radius of 20mm. It is parallel corrugated and is sold by the roll. Standard roll size is 50 meters. Pricing is per meter.



Report a problem
Suggest a product
Specification Value
Product TypePolyamide Flexible Conduit
Cable DiameterNW10
Thread SizeN/A
Mounting HoleN/A
MaterialPolyamide (PA), Nylon
ColorBlack
IP RatingIP65/IP68
Minimum Operating Temperature-40°C
Maximum Operating Temperature120°C
Additional FeaturesUV Resistant
Manufacturer SeriesPOLYFLEX®
Inner Diameter9.9 mm
Outer Diameter13 mm


Report a problem
Suggest a product
Jameco Register
;