*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2500+ | $0.234 |
| 7500+ | $0.22 |
| 22500+ | $0.207 |
Wire-wound Ceramic RF Chip Inductor 180nH 5% 700mA Taped/Reel 2000 QTY
| Specification | Value |
|---|---|
| Inductance | 180 nH |
| Current Rating | 700 mA |
| Maximum DC Resistance | 0.43 Ohm |
| Manufacturer Series | 1206AS |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 900 MHz |
| Protection Style | Unshielded |
| Test Frequency | 50 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Taped/Reel |
| Package | 1206 |
| Depth | 2.50 mm |
| Height | 1.50 mm |
| Length | 4 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | 75 |
| Compliance | Compliance Docs |