*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.304 |
| 6000+ | $0.286 |
| 18000+ | $0.269 |
Non-magnetic RF Chip Inductor 290nH 5% 590mA Taped/Reel 2000 QTY
| Specification | Value |
|---|---|
| Inductance | 290 nH |
| Current Rating | 590 mA |
| Maximum DC Resistance | 0.62 Ohm |
| Manufacturer Series | 1206ASM |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 650 MHz |
| Protection Style | Unshielded |
| Test Frequency | 50 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 1206 |
| Depth | 2.50 mm |
| Height | 1.50 mm |
| Length | 4 mm |
| Product Type | Non-magnetic RF Chip Inductor |
| Minimum Quality Factor | 57 |
| Compliance | Compliance Docs |