*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.30 |
| 6000+ | $0.282 |
| 18000+ | $0.265 |
Wire-wound Ferrite RF Chip Inductor 1.0µH 10% 350mA Taped/Reel 2000 QTY
| Specification | Value |
|---|---|
| Inductance | 1.0 uH |
| Current Rating | 350 mA |
| Maximum DC Resistance | 0.98 Ohm |
| Manufacturer Series | 1206F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 300 MHz |
| Protection Style | Unshielded |
| Test Frequency | 7.9 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Taped/Reel |
| Package | 1206 |
| Depth | 2.50 mm |
| Height | 1.60 mm |
| Length | 4 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | 25 |
| Compliance | Compliance Docs |