Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 121-414 Electrical Enclosures

  • Enclosure PC1811f-13-o 180x110x137mm Polycarbonate GraySmooth Side
  • Jameco Part no.: 2647391
  • Manufacturer: Altech
  • Manufacturer p/n: 121-414
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$71.35 ea

12 Weeks Lead Time


# of units Price
2+ $71.35
10+ $66.95
50+ $63.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure PC1811f-13-o 180x110x137mm Polycarbonate GraySmooth Side

Features

  • Series: TK
  • Type: PC1811f-13-o
  • Material: Polycarbonate
  • IP Protection: IP66
  • Outdoor Use: YES
  • UL Approval: YES
  • NEMA 4X: YES
  • Dimensions (LxWxD): 7.09 x 4.33 x 5.39 inches (180 x 110 x 137 mm)

Overview

Enclosure, Polycarbonate, Gray, Smooth Sides.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolycarbonate
Length7.09 in., 180 mm
Width4.33 in., 110 mm
Height5.39 in., 137 mm
ColorGray
Additional FeatureOutdoor Rated, Smooth Side
Agency ApprovalsUL, NEMA 4x
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;