Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 121-74359 Cable Ties

  • Kabelrap Tie, 16.8" Long, 176lb Tensile Strength, PA66HS, Natural, 50 per Package
  • Jameco Part no.: 2798751
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 121-74359
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.18 ea

8 Weeks Lead Time


# of units Price
1500+ $1.18
7500+ $1.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Kabelrap Tie 16.8" Long 176lb Tensile Strength PA66HS Natural 50 per Package

Features

  • Kabelrap tie offers a smooth strap providing secure assembly without damaging cables or hoses.
  • Curved head design provides full circumferential compression which offers vibration resistance.
  • Product Type: Cable Ties - Special Function

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.31"
  • Bundle Diameter Min. (Metric): 8.0 mm
  • Cable Tie Closure: fibreglass pin
  • Fixation Method: Cable Tie
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Aerospace Industry; Defense Industry
  • Length L (Imperial): 16.8"
  • Length L (Metric): 426.0 mm
  • Recommended Application Tool: 121-00680
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 176 lbs
  • Tensile Strength Min. (kgf): 80.05 kgf
  • Tensile Strength Min. (Metric): 785 N
  • Thickness T (Imperial): 0.094"
  • Thickness T (Metric): 2.4 mm
  • Toothing (Serration): Not Serrated
  • Variant: Not Serrated
  • Width W (Imperial): 0.32"
  • Width W (Metric): 8.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306300489

Overview

The patented Kabelrap cable tie design offers a smooth strap which is locked into place with a glass fiber reinforced pin. The curved head design provides full circumferential compression around the bundle or harness. Once applied with the required KR6/8 manual tool, the tie offers a secure and vibration resistant assembly.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength176 lbs (79.83 kg)
Width0.315 in., 8 mm
Length1.398 ft., 426 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;