Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 121-82119 Cable Ties

  • Kabelrap Tie, 8.3" Long, 176lb Tensile Strength, PA66, Natural, 50 per Package
  • Jameco Part no.: 2798759
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 121-82119
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.843 ea

8 Weeks Lead Time


# of units Price
1000+ $0.843
5000+ $0.798

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Kabelrap Tie 8.3" Long 176lb Tensile Strength PA66 Natural 50 per Package

Features

  • Kabelrap tie offers a smooth strap providing secure assembly without damaging cables or hoses.
  • Curved head design provides full circumferential compression which offers vibration resistance.
  • Product Type: Cable Ties - Special Function

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.85"
  • Bundle Diameter Max. (Metric): 47.0 mm
  • Bundle Diameter Min. (Imperial): 0.31"
  • Bundle Diameter Min. (Metric): 8.0 mm
  • Cable Tie Closure: fibreglass pin
  • Cable Tie Head Height (metric): 7.5 mm
  • Cable Tie Head Length (Imperial): 0.31"
  • Cable Tie Head Length (Metric): 8 mm
  • Cable Tie Head Width (Imperial): 0.46"
  • Cable Tie Head Width (Metric): 11.6 mm
  • Fixation Method: Cable Tie
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Aerospace Industry; Defense Industry
  • Length L (Imperial): 8.3"
  • Length L (Metric): 210 mm
  • Recommended Application Tool: 121-00680
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 176 lbs
  • Tensile Strength Min. (kgf): 80.05 kgf
  • Tensile Strength Min. (Metric): 785 N
  • Thickness T (Imperial): 0.091"
  • Thickness T (Metric): 2.3 mm
  • Toothing (Serration): Not Serrated
  • Variant: Not Serrated
  • Width W (Imperial): 0.32"
  • Width W (Metric): 8.0 mm
  • CE Certified: No
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL2; R23 HL2
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306285311

Overview

The patented Kabelrap cable tie design offers a smooth strap which is locked into place with a glass fiber reinforced pin. The curved head design provides full circumferential compression around the bundle or harness. Once applied with the required KR6/8 manual tool, the tie offers a secure and vibration resistant assembly.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength176 lbs (79.83 kg)
Width0.315 in., 8 mm
Length0.689 ft., 210mm, 8.27 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;