*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1500+ | $0.337 |
| 4500+ | $0.317 |
| 13500+ | $0.298 |
Wire-wound Ceramic RF Chip Inductor 370nH 5% 610mA Taped/Reel 800 QTY
| Specification | Value |
|---|---|
| Inductance | 370 nH |
| Current Rating | 610 mA |
| Maximum DC Resistance | 0.52 Ohm |
| Manufacturer Series | 1210AS |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 500 MHz |
| Protection Style | Unshielded |
| Test Frequency | 25 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Taped/Reel |
| Package | 1210 |
| Depth | 3 mm |
| Height | 2.40 mm |
| Length | 3.80 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | 45 |
| Compliance | Compliance Docs |