*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1200+ | $0.437 |
| 3600+ | $0.411 |
| 10800+ | $0.386 |
Non-magnetic RF Chip Inductor 220nH 5% 790mA Taped/Reel 800 QTY
| Specification | Value |
|---|---|
| Inductance | 220 nH |
| Current Rating | 790 mA |
| Maximum DC Resistance | 0.35 Ohm |
| Manufacturer Series | 1210ASM |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 650 MHz |
| Protection Style | Unshielded |
| Test Frequency | 25 MHz |
| Tolerance | 5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 1210 |
| Depth | 3 mm |
| Height | 2.4 mm |
| Length | 2.8 mm |
| Product Type | Non-magnetic RF Chip Inductor |
| Minimum Quality Factor | 50 |
| Compliance | Compliance Docs |