*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1500+ | $0.356 |
| 7500+ | $0.331 |
| 30000+ | $0.308 |
Wire-wound Ferrite RF Chip Inductor 390µH 10% 80mA Taped/Reel 800 QTY
| Specification | Value |
|---|---|
| Inductance | 390 uH |
| Current Rating | 80 mA |
| Maximum DC Resistance | 15.3 Ohm |
| Manufacturer Series | 1210F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 2.5 MHz |
| Protection Style | Unshielded |
| Test Frequency | 1000 kHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Taped/Reel |
| Package | 1210 |
| Depth | 3 mm |
| Height | 2.40 mm |
| Length | 3.80 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | 23 |
| Compliance | Compliance Docs |