Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 1210FTC-102K-01 NFC RFID Transponder Coils

  • Transponder Coil 1.00mH 10%
  • Jameco Part no.: 2469759
  • Manufacturer: Fastron
  • Manufacturer p/n: 1210FTC-102K-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
1812AFTC-401K-01 1812AFTC-401K-01
Fastron
$0.738
1812AFTC-102K-01 1812AFTC-102K-01
Fastron
$0.738
1812AFTC-242K-01 1812AFTC-242K-01
Fastron
$0.738
1812AFTC-292K-01 1812AFTC-292K-01
Fastron
$0.738
1812AFTC-342K-01 1812AFTC-342K-01
Fastron
$0.738
1812AFTC-412K-01 1812AFTC-412K-01
Fastron
$0.738

$0.559 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
900+ $0.559
2700+ $0.525
8100+ $0.494

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

Transponder Chip Inductor 1.00mH 10% 10mV/µT Taped/Reel 800 QTY

Features

  • Inductance Value: 1.00mH
  • Tolerance: 10%
  • Q min: 8
  • DCR max: 32.0 Ohm
  • Sensitivity: 10mV/µT
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 800

Overview

Transponder Chip Inductor 1.00mH 10% 10mV/µT Taped/Reel 800 QTY



Report a problem
Suggest a product
Specification Value
Product TypeTransponder Chip Inductor
Inductance1.00 mH
Tolerance10%
Minimum Quality Factor8
Maximum DC Resistance32 Ohm
Maximum Self Resonant Frequency1700 kHz
Additional Feature10 mV/µT, 800 Reel
Core MaterialFerrite
Package1210
PackagingTaped/Reel
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;