*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.307 |
| 6000+ | $0.289 |
| 18000+ | $0.272 |
Power Chip Inductor 2.2µH 30% 1.48A Taped/Reel 2000 QTY
| Specification | Value |
|---|---|
| Inductance | 2.2 uH |
| Current Rating | 1.48 A |
| Maximum DC Resistance | 72 mOhm |
| Manufacturer Series | 1212FPS |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 90 MHz |
| Protection Style | Shielded |
| Test Frequency | 1 MHz |
| Tolerance | 30% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Taped/Reel |
| Package | 1212 |
| Depth | 3.10 mm |
| Height | 1.50 mm |
| Length | 3.10 mm |
| Product Type | Power Chip Inductor |
| Compliance | Compliance Docs |